



UHW1H471MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHW1H471MHD6TOCT-ND - Cut Tape (CT) UHW1H471MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H471MHD6TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H471MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H471MHD6 | Nichicon | 96 | 493-1614-ND | 0,97000 € | Parametric Equivalent |
| UHE1H471MHD6TO | Nichicon | 4.989 | 493-14550-1-ND | 0,97000 € | Parametric Equivalent |
| UHW1H471MHD6 | Nichicon | 42 | 493-6951-ND | 1,22000 € | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14.379 | 477KBM050M-ND | 0,99000 € | Parametric Equivalent |
| 50YXJ470M12.5X20 | Rubycon | 190 | 1189-2324-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,70780 € | 35,39 € |
| 100 | 0,64220 € | 64,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41102 € | 205,51 € |
| 1.000 | 0,38189 € | 381,89 € |
| 1.500 | 0,36719 € | 550,78 € |
| 2.500 | 0,35080 € | 877,00 € |
| 3.500 | 0,34117 € | 1.194,09 € |
| 5.000 | 0,33187 € | 1.659,35 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

