



UHW1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C821MPD1TDCT-ND - Cut Tape (CT) UHW1C821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,30600 € | 30,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24504 € | 122,52 € |
| 1.000 | 0,22582 € | 225,82 € |
| 1.500 | 0,21611 € | 324,17 € |
| 2.500 | 0,20530 € | 513,25 € |
| 3.500 | 0,19893 € | 696,25 € |
| 5.000 | 0,19278 € | 963,90 € |
| 6.000 | 0,18986 € | 1.139,16 € |
| 12.000 | 0,17997 € | 2.159,64 € |
| 12.500 | 0,17944 € | 2.243,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

