



UHW1C122MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHW1C122MPD6TDCT-ND - Cut Tape (CT) UHW1C122MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C122MPD6TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,33490 € | 33,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27948 € | 139,74 € |
| 1.000 | 0,25796 € | 257,96 € |
| 1.500 | 0,24711 € | 370,67 € |
| 2.500 | 0,23500 € | 587,50 € |
| 3.500 | 0,22788 € | 797,58 € |
| 5.000 | 0,22100 € | 1.105,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

