



UHW0J822MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW0J822MHD1TNCT-ND - Cut Tape (CT) UHW0J822MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J822MHD1TN |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J822MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26300 € | 12,63 € |
| 50 | 0,99080 € | 49,54 € |
| 100 | 0,90480 € | 90,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81296 € | 203,24 € |
| 500 | 0,75690 € | 378,45 € |
| 750 | 0,72861 € | 546,46 € |
| 1.250 | 0,69709 € | 871,36 € |
| 1.750 | 0,67855 € | 1.187,46 € |
| 2.500 | 0,66065 € | 1.651,62 € |
| 3.000 | 0,65214 € | 1.956,42 € |
| 6.000 | 0,62334 € | 3.740,04 € |
| 6.250 | 0,62180 € | 3.886,25 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |

