



UHW0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW0J103MHD1TNCT-ND - Cut Tape (CT) UHW0J103MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J103MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32000 € | 13,20 € |
| 50 | 1,03600 € | 51,80 € |
| 100 | 0,94620 € | 94,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85024 € | 212,56 € |
| 500 | 0,79170 € | 395,85 € |
| 750 | 0,76217 € | 571,63 € |
| 1.250 | 0,72925 € | 911,56 € |
| 1.750 | 0,70990 € | 1.242,33 € |
| 2.500 | 0,69121 € | 1.728,03 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |

