220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V221MPD1TA

DigiKey Part Number
493-UHV1V221MPD1TACT-ND - Cut Tape (CT)
UHV1V221MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V221MPD1TA
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V221MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
990 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
59 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1V221MPDNichicon3.522493-14474-ND0,45000 €Parametric Equivalent
UHV1V221MPD1TDNichicon470493-17634-1-ND0,48000 €Parametric Equivalent
35YXJ220M8X11.5Rubycon83635YXJ220M8X11.5-ND0,43000 €Parametric Equivalent
35YXJ220MCA8X11.5Rubycon4.2661189-1297-ND0,42000 €Parametric Equivalent
35YXJ220MT78X11.5Rubycon035YXJ220MT78X11.5-ND0,09451 €Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30200 €3,02 €
500,22400 €11,20 €
1000,19940 €19,94 €
5000,15670 €78,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14324 €143,24 €
2.0000,13205 €264,10 €
3.0000,12640 €379,20 €
5.0000,12009 €600,45 €
7.0000,11639 €814,73 €
10.0000,11281 €1.128,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €