



UHV1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV1V221MPD1TACT-ND - Cut Tape (CT) UHV1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V221MPD | Nichicon | 3.522 | 493-14474-ND | 0,45000 € | Parametric Equivalent |
| UHV1V221MPD1TD | Nichicon | 470 | 493-17634-1-ND | 0,48000 € | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | 0,43000 € | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4.266 | 1189-1297-ND | 0,42000 € | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | 0,09451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,19940 € | 19,94 € |
| 500 | 0,15670 € | 78,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14324 € | 143,24 € |
| 2.000 | 0,13205 € | 264,10 € |
| 3.000 | 0,12640 € | 379,20 € |
| 5.000 | 0,12009 € | 600,45 € |
| 7.000 | 0,11639 € | 814,73 € |
| 10.000 | 0,11281 € | 1.128,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

