



UHV1C681MPD6TA | |
|---|---|
DigiKey Part Number | 493-UHV1C681MPD6TACT-ND - Cut Tape (CT) UHV1C681MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C681MPD6TA |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C681MPD6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,39160 € | 19,58 € |
| 100 | 0,35160 € | 35,16 € |
| 500 | 0,28270 € | 141,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26099 € | 260,99 € |
| 2.000 | 0,24295 € | 485,90 € |
| 3.000 | 0,23384 € | 701,52 € |
| 5.000 | 0,22369 € | 1.118,45 € |
| 7.000 | 0,21772 € | 1.524,04 € |
| 10.000 | 0,21196 € | 2.119,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

