



UHV1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHV1C332MHD6TNCT-ND - Cut Tape (CT) UHV1C332MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8463 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.795 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,87120 € | 43,56 € |
| 100 | 0,79320 € | 79,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70996 € | 177,49 € |
| 500 | 0,65916 € | 329,58 € |
| 750 | 0,63352 € | 475,14 € |
| 1.250 | 0,60493 € | 756,16 € |
| 1.750 | 0,58813 € | 1.029,23 € |
| 2.500 | 0,57190 € | 1.429,75 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

