



UHV1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHV1A682MHD1TNCT-ND - Cut Tape (CT) UHV1A682MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A682MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.392 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.99 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23000 € | 12,30 € |
| 50 | 0,96200 € | 48,10 € |
| 100 | 0,87750 € | 87,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75824 € | 189,56 € |
| 500 | 0,70516 € | 352,58 € |
| 750 | 0,67839 € | 508,79 € |
| 1.250 | 0,64852 € | 810,65 € |
| 1.750 | 0,63097 € | 1.104,20 € |
| 2.500 | 0,61402 € | 1.535,05 € |
| 3.000 | 0,60596 € | 1.817,88 € |
| 6.000 | 0,57869 € | 3.472,14 € |
| 6.250 | 0,57723 € | 3.607,69 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

