6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A682MHD1TN

DigiKey Part Number
493-UHV1A682MHD1TNCT-ND - Cut Tape (CT)
UHV1A682MHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A682MHD1TN
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A682MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.392 A @ 120 Hz
Ripple Current @ High Frequency
3.99 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,23000 €12,30 €
500,96200 €48,10 €
1000,87750 €87,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,75824 €189,56 €
5000,70516 €352,58 €
7500,67839 €508,79 €
1.2500,64852 €810,65 €
1.7500,63097 €1.104,20 €
2.5000,61402 €1.535,05 €
3.0000,60596 €1.817,88 €
6.0000,57869 €3.472,14 €
6.2500,57723 €3.607,69 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,19960 €