



UHV1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A102MPD1TDCT-ND - Cut Tape (CT) UHV1A102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 816 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,37760 € | 37,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29340 € | 146,70 € |
| 1.000 | 0,27120 € | 271,20 € |
| 1.500 | 0,26000 € | 390,00 € |
| 2.500 | 0,24750 € | 618,75 € |
| 3.500 | 0,24016 € | 840,56 € |
| 5.000 | 0,23307 € | 1.165,35 € |
| 6.000 | 0,22970 € | 1.378,20 € |
| 12.000 | 0,21828 € | 2.619,36 € |
| 12.500 | 0,21767 € | 2.720,88 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

