1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A102MPD1TD

DigiKey Part Number
493-UHV1A102MPD1TDCT-ND - Cut Tape (CT)
UHV1A102MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
816 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Impedance
43 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55400 €5,54 €
500,42020 €21,01 €
1000,37760 €37,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,29340 €146,70 €
1.0000,27120 €271,20 €
1.5000,26000 €390,00 €
2.5000,24750 €618,75 €
3.5000,24016 €840,56 €
5.0000,23307 €1.165,35 €
6.0000,22970 €1.378,20 €
12.0000,21828 €2.619,36 €
12.5000,21767 €2.720,88 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €