



UHE1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-17401-1-ND - Cut Tape (CT) 493-17401-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 588 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24760 € | 12,38 € |
| 100 | 0,22070 € | 22,07 € |
| 500 | 0,17442 € | 87,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16591 € | 165,91 € |
| 2.000 | 0,14969 € | 299,38 € |
| 3.000 | 0,14691 € | 440,73 € |
| 5.000 | 0,13981 € | 699,05 € |
| 7.000 | 0,13563 € | 949,41 € |
| 10.000 | 0,13160 € | 1.316,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

