



UHE1J821MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1J821MHD6TNCT-ND - Cut Tape (CT) UHE1J821MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J821MHD6TN |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19600 € | 11,96 € |
| 50 | 0,93460 € | 46,73 € |
| 100 | 0,85210 € | 85,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73064 € | 182,66 € |
| 500 | 0,67870 € | 339,35 € |
| 750 | 0,65247 € | 489,35 € |
| 1.250 | 0,62324 € | 779,05 € |
| 1.750 | 0,60605 € | 1.060,59 € |
| 2.500 | 0,58945 € | 1.473,62 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

