



UHE1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-17628-1-ND - Cut Tape (CT) 493-17628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 126 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | 0,30000 € | Parametric Equivalent |
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | 0,31000 € | Parametric Equivalent |
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | 0,07033 € | Parametric Equivalent |
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | 0,07373 € | Parametric Equivalent |
| 63YXM33MEFCT16.3X11 | Rubycon | 0 | 63YXM33MEFCT16.3X11-ND | 0,07373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11776 € | 58,88 € |
| 1.000 | 0,10711 € | 107,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09465 € | 189,30 € |
| 4.000 | 0,08755 € | 350,20 € |
| 6.000 | 0,08396 € | 503,76 € |
| 10.000 | 0,07997 € | 799,70 € |
| 14.000 | 0,07762 € | 1.086,68 € |
| 20.000 | 0,07535 € | 1.507,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

