



UHE1J271MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHE1J271MHD6TOCT-ND - Cut Tape (CT) UHE1J271MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J271MHD6TO |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J271MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 535.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,44480 € | 44,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36172 € | 180,86 € |
| 1.000 | 0,33552 € | 335,52 € |
| 1.500 | 0,32230 € | 483,45 € |
| 2.500 | 0,30756 € | 768,90 € |
| 3.500 | 0,29890 € | 1.046,15 € |
| 5.000 | 0,29053 € | 1.452,65 € |
| 6.000 | 0,28655 € | 1.719,30 € |
| 12.000 | 0,27308 € | 3.276,96 € |
| 12.500 | 0,27236 € | 3.404,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

