



UHE1H102MHD6TN | |
|---|---|
DigiKey Part Number | 493-14546-1-ND - Cut Tape (CT) 493-14546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H102MHD6TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H102MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.916 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06200 € | 10,62 € |
| 50 | 0,82560 € | 41,28 € |
| 100 | 0,75110 € | 75,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67140 € | 167,85 € |
| 500 | 0,62280 € | 311,40 € |
| 750 | 0,59825 € | 448,69 € |
| 1.250 | 0,57090 € | 713,62 € |
| 1.750 | 0,55483 € | 970,95 € |
| 2.500 | 0,53929 € | 1.348,23 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

