



UHE1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1E221MPD1TACT-ND - Cut Tape (CT) UHE1E221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,16482 € | 82,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15079 € | 150,79 € |
| 2.000 | 0,13913 € | 278,26 € |
| 3.000 | 0,13323 € | 399,69 € |
| 5.000 | 0,12667 € | 633,35 € |
| 7.000 | 0,12281 € | 859,67 € |
| 10.000 | 0,11908 € | 1.190,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

