



UHE1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-17394-1-ND - Cut Tape (CT) 493-17394-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,17548 € | 87,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14654 € | 146,54 € |
| 2.000 | 0,14337 € | 286,74 € |
| 3.000 | 0,14240 € | 427,20 € |
| 5.000 | 0,13553 € | 677,65 € |
| 7.000 | 0,13148 € | 920,36 € |
| 10.000 | 0,12942 € | 1.294,20 € |
| 12.000 | 0,12572 € | 1.508,64 € |
| 24.000 | 0,11944 € | 2.866,56 € |
| 25.000 | 0,11910 € | 2.977,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

