



UHE1A681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1A681MPD1TACT-ND - Cut Tape (CT) UHE1A681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A681MPD1TA |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A681MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,22730 € | 22,73 € |
| 500 | 0,17984 € | 89,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16486 € | 164,86 € |
| 2.000 | 0,15239 € | 304,78 € |
| 3.000 | 0,14610 € | 438,30 € |
| 5.000 | 0,13909 € | 695,45 € |
| 7.000 | 0,13497 € | 944,79 € |
| 10.000 | 0,13098 € | 1.309,80 € |
| 12.000 | 0,12909 € | 1.549,08 € |
| 24.000 | 0,12268 € | 2.944,32 € |
| 25.000 | 0,12234 € | 3.058,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

