6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE0J682MHD3TN

DigiKey Part Number
493-UHE0J682MHD3TNCT-ND - Cut Tape (CT)
UHE0J682MHD3TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE0J682MHD3TN
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J682MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.288 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01400 €10,14 €
500,78720 €39,36 €
1000,71550 €71,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,63884 €159,71 €
5000,59210 €296,05 €
7500,56851 €426,38 €
1.2500,54221 €677,76 €
1.7500,52675 €921,81 €
2.5000,51181 €1.279,52 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,82520 €