



UHD1V681MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1V681MHD1TOCT-ND - Cut Tape (CT) UHD1V681MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V681MHD1TO |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V681MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V681MHD | Nichicon | 74 | 493-16306-ND | 1,10000 € | Parametric Equivalent |
| UHD1V681MHD1CV | Nichicon | 0 | UHD1V681MHD1CV-ND | 0,34765 € | Parametric Equivalent |
| UHE1V681MHD6 | Nichicon | 4.063 | 493-1586-ND | 0,98000 € | Parametric Equivalent |
| UHE1V681MHD6TO | Nichicon | 400 | 493-15262-1-ND | 1,03000 € | Parametric Equivalent |
| UPW1V681MHD1TO | Nichicon | 972 | 493-12059-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,53700 € | 26,85 € |
| 100 | 0,48500 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39528 € | 197,64 € |
| 1.000 | 0,36703 € | 367,03 € |
| 1.500 | 0,35277 € | 529,15 € |
| 2.500 | 0,33689 € | 842,23 € |
| 3.500 | 0,32755 € | 1.146,42 € |
| 5.000 | 0,31853 € | 1.592,65 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

