



UHD1H121MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1H121MPD1TACT-ND - Cut Tape (CT) UHD1H121MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H121MPD1TA |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H121MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 61 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,26002 € | 130,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23971 € | 239,71 € |
| 2.000 | 0,22283 € | 445,66 € |
| 3.000 | 0,21431 € | 642,93 € |
| 5.000 | 0,20481 € | 1.024,05 € |
| 7.000 | 0,19923 € | 1.394,61 € |
| 10.000 | 0,19384 € | 1.938,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

