UHD1A562MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,68685 €
Datasheet

Similar


Nichicon
In Stock: 587
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 127
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 382
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 180
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 242
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 122
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: 1,94000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,56698 €
Datasheet

Similar


Panasonic Industry
In Stock: 192
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 288
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,67320 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 198
Unit Price: 1,82000 €
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1A562MHD

DigiKey Part Number
UHD1A562MHD-ND
Manufacturer
Manufacturer Product Number
UHD1A562MHD
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A562MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.768 A @ 120 Hz
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,74040 €296,16 €
Manufacturers Standard Package
Unit Price without VAT:0,74040 €
Unit Price with VAT:0,86627 €