5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J562MHD6TN

DigiKey Part Number
493-UHD0J562MHD6TNCT-ND - Cut Tape (CT)
UHD0J562MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD0J562MHD6TN
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J562MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.512 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,16800 €11,68 €
500,91180 €45,59 €
1000,83080 €83,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,74436 €186,09 €
5000,69162 €345,81 €
7500,66500 €498,75 €
1.2500,63534 €794,18 €
1.7500,61790 €1.081,33 €
2.5000,60105 €1.502,62 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,08260 €