



UHD0J122MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD0J122MPD1TACT-ND - Cut Tape (CT) UHD0J122MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J122MPD1TA |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J122MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,23930 € | 23,93 € |
| 500 | 0,18948 € | 94,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17374 € | 173,74 € |
| 2.000 | 0,16065 € | 321,30 € |
| 3.000 | 0,15404 € | 462,12 € |
| 5.000 | 0,14667 € | 733,35 € |
| 7.000 | 0,14234 € | 996,38 € |
| 10.000 | 0,13816 € | 1.381,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

