



UFW1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-10996-1-ND - Cut Tape (CT) 493-10996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2425 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,67090 € | 67,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59816 € | 149,54 € |
| 500 | 0,55378 € | 276,89 € |
| 750 | 0,53139 € | 398,54 € |
| 1.250 | 0,50642 € | 633,02 € |
| 1.750 | 0,49175 € | 860,56 € |
| 2.500 | 0,47757 € | 1.193,92 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

