



UFW1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10992-1-ND - Cut Tape (CT) 493-10992-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08542 € | 42,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07726 € | 77,26 € |
| 2.000 | 0,07046 € | 140,92 € |
| 3.000 | 0,06703 € | 201,09 € |
| 5.000 | 0,06320 € | 316,00 € |
| 7.000 | 0,06095 € | 426,65 € |
| 10.000 | 0,05878 € | 587,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

