470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1C471MPD1TD

DigiKey Part Number
493-10985-1-ND - Cut Tape (CT)
493-10985-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20100 €2,01 €
500,14700 €7,35 €
1000,12990 €12,99 €
5000,10026 €50,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,09092 €90,92 €
2.0000,08315 €166,30 €
3.0000,07922 €237,66 €
5.0000,07483 €374,15 €
7.0000,07226 €505,82 €
10.0000,06977 €697,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €