



UFW1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10985-1-ND - Cut Tape (CT) 493-10985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10026 € | 50,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09092 € | 90,92 € |
| 2.000 | 0,08315 € | 166,30 € |
| 3.000 | 0,07922 € | 237,66 € |
| 5.000 | 0,07483 € | 374,15 € |
| 7.000 | 0,07226 € | 505,82 € |
| 10.000 | 0,06977 € | 697,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

