4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW0J472MHD1TO

DigiKey Part Number
493-10960-1-ND - Cut Tape (CT)
493-10960-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW0J472MHD1TO
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW0J472MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.5525 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,69200 €6,92 €
500,52980 €26,49 €
1000,47860 €47,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,39028 €195,14 €
1.0000,36247 €362,47 €
1.5000,34843 €522,64 €
2.5000,33278 €831,95 €
3.5000,32358 €1.132,53 €
5.0000,31470 €1.573,50 €
6.0000,31048 €1.862,88 €
12.0000,29618 €3.554,16 €
12.5000,29541 €3.692,62 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €