220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1C221MPM1TD

DigiKey Part Number
493-10819-1-ND - Cut Tape (CT)
493-10819-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1C221MPM1TD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1C221MPM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68200 €6,82 €
500,52160 €26,08 €
1000,47080 €47,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38312 €191,56 €
1.0000,35549 €355,49 €
1.5000,34155 €512,33 €
2.5000,32600 €815,00 €
3.5000,31686 €1.109,01 €
5.0000,30803 €1.540,15 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,25190 €