



UES1A471MHM1TO | |
|---|---|
DigiKey Part Number | 493-10814-1-ND - Cut Tape (CT) 493-10814-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1A471MHM1TO |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A471MHM1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,46710 € | 46,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38002 € | 190,01 € |
| 1.000 | 0,35256 € | 352,56 € |
| 1.500 | 0,33871 € | 508,06 € |
| 2.500 | 0,32326 € | 808,15 € |
| 3.500 | 0,31418 € | 1.099,63 € |
| 5.000 | 0,30541 € | 1.527,05 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

