



UES1A102MHM1TN | |
|---|---|
DigiKey Part Number | 493-10808-1-ND - Cut Tape (CT) 493-10808-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1A102MHM1TN |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A102MHM1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88500 € | 8,85 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,61930 € | 61,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55108 € | 137,77 € |
| 500 | 0,50952 € | 254,76 € |
| 750 | 0,48853 € | 366,40 € |
| 1.250 | 0,46513 € | 581,41 € |
| 1.750 | 0,45138 € | 789,91 € |
| 2.500 | 0,43809 € | 1.095,22 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

