



UCZ1V471MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13966-2-ND - Tape & Reel (TR) 493-13966-1-ND - Cut Tape (CT) 493-13966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V471MNQ1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V471MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TGV470M12.5X13.5 | Rubycon | 3.999 | 1189-2674-1-ND | 1,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,63730 € | 63,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,58305 € | 116,61 € |
| 400 | 0,53798 € | 215,19 € |
| 600 | 0,51525 € | 309,15 € |
| 1.000 | 0,48989 € | 489,89 € |
| 1.400 | 0,47498 € | 664,97 € |
| 2.000 | 0,46058 € | 921,16 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

