



UCZ1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-4319-2-ND - Tape & Reel (TR) 493-4319-1-ND - Cut Tape (CT) 493-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,47420 € | 23,71 € |
| 100 | 0,42750 € | 42,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34702 € | 173,51 € |
| 1.000 | 0,32168 € | 321,68 € |
| 1.500 | 0,30887 € | 463,30 € |
| 2.500 | 0,29461 € | 736,52 € |
| 3.500 | 0,28622 € | 1.001,77 € |
| 5.000 | 0,27812 € | 1.390,60 € |
| 6.000 | 0,27427 € | 1.645,62 € |
| 12.000 | 0,26123 € | 3.134,76 € |
| 12.500 | 0,26054 € | 3.256,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

