



UCZ1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-7048-2-ND - Tape & Reel (TR) 493-7048-1-ND - Cut Tape (CT) 493-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,29170 € | 29,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,21687 € | 195,18 € |
| 1.800 | 0,20097 € | 361,75 € |
| 2.700 | 0,19295 € | 520,97 € |
| 4.500 | 0,18400 € | 828,00 € |
| 6.300 | 0,17875 € | 1.126,12 € |
| 9.000 | 0,17367 € | 1.563,03 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

