



UCZ1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-7028-2-ND - Tape & Reel (TR) 493-7028-1-ND - Cut Tape (CT) 493-7028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,37140 € | 37,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29948 € | 149,74 € |
| 1.000 | 0,27682 € | 276,82 € |
| 1.500 | 0,26537 € | 398,06 € |
| 2.500 | 0,25261 € | 631,52 € |
| 3.500 | 0,24511 € | 857,88 € |
| 5.000 | 0,23786 € | 1.189,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

