



UCZ1E101MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1E101MCS1TR-ND - Tape & Reel (TR) UCZ1E101MCS1CT-ND - Cut Tape (CT) UCZ1E101MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E101MCS1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E101MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1E101MCL1GS | Nichicon | 799 | 493-4315-1-ND | 1,03000 € | Parametric Equivalent |
| UCZ1V101MCL1GS | Nichicon | 4.172 | 493-4321-1-ND | 1,00000 € | Parametric Equivalent |
| UCZ1V101MCS1GS | Nichicon | 815 | 493-17608-1-ND | 1,57000 € | Parametric Equivalent |
| 25TGV100M8X10.5 | Rubycon | 587 | 1189-4141-1-ND | 0,99000 € | Parametric Equivalent |
| 25THV100M8X10.5 | Rubycon | 1.886 | 1189-2049-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,71790 € | 71,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59450 € | 297,25 € |
| 1.000 | 0,55565 € | 555,65 € |
| 1.500 | 0,53604 € | 804,06 € |
| 2.500 | 0,51419 € | 1.285,48 € |
| 3.500 | 0,50135 € | 1.754,72 € |
| 5.000 | 0,48894 € | 2.444,70 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

