



UCZ1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4315-2-ND - Tape & Reel (TR) 493-4315-1-ND - Cut Tape (CT) 493-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,45110 € | 45,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36664 € | 183,32 € |
| 1.000 | 0,34003 € | 340,03 € |
| 1.500 | 0,32660 € | 489,90 € |
| 2.500 | 0,31162 € | 779,05 € |
| 3.500 | 0,30282 € | 1.059,87 € |
| 5.000 | 0,29431 € | 1.471,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

