



UCY2G680MHD9TN | |
|---|---|
DigiKey Part Number | 493-13318-1-ND - Cut Tape (CT) 493-13318-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G680MHD9TN |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G680MHD9TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93900 € | 19,39 € |
| 50 | 1,54560 € | 77,28 € |
| 100 | 1,42160 € | 142,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28932 € | 322,33 € |
| 500 | 1,20868 € | 604,34 € |
| 750 | 1,16797 € | 875,98 € |
| 1.250 | 1,12263 € | 1.403,29 € |
| 1.750 | 1,09598 € | 1.917,96 € |
| 2.500 | 1,07024 € | 2.675,60 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |

