56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2G560MHD3TN

DigiKey Part Number
493-4829-1-ND - Cut Tape (CT)
493-4829-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2G560MHD3TN
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2G560MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,72600 €17,26 €
501,36940 €68,47 €
1001,25660 €125,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,13632 €284,08 €
5001,06298 €531,49 €
7501,02597 €769,48 €
1.2500,98471 €1.230,89 €
1.7500,96047 €1.680,82 €
2.5000,93705 €2.342,62 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,01860 €