Direct




UCY2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-4827-1-ND - Cut Tape (CT) 493-4827-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 0,98500 € | 49,25 € |
| 100 | 0,89890 € | 89,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80676 € | 201,69 € |
| 500 | 0,75058 € | 375,29 € |
| 750 | 0,72224 € | 541,68 € |
| 1.250 | 0,69063 € | 863,29 € |
| 1.750 | 0,67206 € | 1.176,11 € |
| 2.500 | 0,65412 € | 1.635,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |


