



UCX1E331MCS1GS | |
|---|---|
DigiKey Part Number | UCX1E331MCS1TR-ND - Tape & Reel (TR) UCX1E331MCS1CT-ND - Cut Tape (CT) UCX1E331MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E331MCS1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E331MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,17200 € | 11,72 € |
| 50 | 0,91640 € | 45,82 € |
| 100 | 0,83560 € | 83,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55758 € | 278,79 € |
| 1.000 | 0,52083 € | 520,83 € |
| 1.500 | 0,50227 € | 753,40 € |
| 2.500 | 0,48160 € | 1.204,00 € |
| 3.500 | 0,46944 € | 1.643,04 € |
| 5.000 | 0,45770 € | 2.288,50 € |
| 6.000 | 0,45212 € | 2.712,72 € |
| 12.000 | 0,43324 € | 5.198,88 € |
| 12.500 | 0,43231 € | 5.403,88 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,08260 € |

