



UCX1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-7001-2-ND - Tape & Reel (TR) 493-7001-1-ND - Cut Tape (CT) 493-7001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,54910 € | 54,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45024 € | 225,12 € |
| 1.000 | 0,41912 € | 419,12 € |
| 1.500 | 0,40342 € | 605,13 € |
| 2.500 | 0,38592 € | 964,80 € |
| 3.500 | 0,37563 € | 1.314,71 € |
| 5.000 | 0,36569 € | 1.828,45 € |
| 6.000 | 0,36097 € | 2.165,82 € |
| 12.000 | 0,34498 € | 4.139,76 € |
| 12.500 | 0,34413 € | 4.301,62 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

