



UCX1C331MCS1GS | |
|---|---|
DigiKey Part Number | UCX1C331MCS1TR-ND - Tape & Reel (TR) UCX1C331MCS1CT-ND - Cut Tape (CT) UCX1C331MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1C331MCS1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C331MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15100 € | 11,51 € |
| 50 | 0,89920 € | 44,96 € |
| 100 | 0,81960 € | 81,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68294 € | 341,47 € |
| 1.000 | 0,63992 € | 639,92 € |
| 1.500 | 0,61822 € | 927,33 € |
| 2.500 | 0,59403 € | 1.485,07 € |
| 3.500 | 0,57981 € | 2.029,34 € |
| 5.000 | 0,56608 € | 2.830,40 € |
| 6.000 | 0,55955 € | 3.357,30 € |
| 12.000 | 0,54460 € | 6.535,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

