



UCS2W330MHD6TN | |
|---|---|
DigiKey Part Number | 493-4755-1-ND - Cut Tape (CT) 493-4755-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2W330MHD6TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W330MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31100 € | 13,11 € |
| 50 | 1,02880 € | 51,44 € |
| 100 | 0,93970 € | 93,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84452 € | 211,13 € |
| 500 | 0,78648 € | 393,24 € |
| 750 | 0,75719 € | 567,89 € |
| 1.250 | 0,72451 € | 905,64 € |
| 1.750 | 0,70532 € | 1.234,31 € |
| 2.500 | 0,68678 € | 1.716,95 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |

