



UCS2V101MHD1TN | |
|---|---|
DigiKey Part Number | 493-7385-1-ND - Cut Tape (CT) 493-7385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V101MHD1TN |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 787.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78600 € | 17,86 € |
| 50 | 1,42060 € | 71,03 € |
| 100 | 1,27450 € | 127,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22732 € | 306,83 € |
| 500 | 1,12338 € | 561,69 € |
| 750 | 1,11017 € | 832,63 € |
| 1.250 | 1,06638 € | 1.332,98 € |
| 1.750 | 1,04066 € | 1.821,15 € |
| 2.500 | 1,02788 € | 2.569,70 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,12390 € |

