



UCM1A680MCL1GS | |
|---|---|
DigiKey Part Number | 493-17471-2-ND - Tape & Reel (TR) 493-17471-1-ND - Cut Tape (CT) 493-17471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A680MCL1GS |
Description | CAP ALUM 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,17680 € | 17,68 € |
| 500 | 0,13826 € | 69,13 € |
| 1.000 | 0,12612 € | 126,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11601 € | 232,02 € |
| 4.000 | 0,10760 € | 430,40 € |
| 6.000 | 0,10336 € | 620,16 € |
| 10.000 | 0,09863 € | 986,30 € |
| 14.000 | 0,09585 € | 1.341,90 € |
| 20.000 | 0,09316 € | 1.863,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

